Enhance your electrical connections with our high-quality TERMINAL, designed for optimal performance in various applications. This versatile connector features a durable construction and a Ring Tongue design, making it easy to attach to 3/8 stud sizes. With an Offset orientation and Straight terminal angle, it offers flexibility in installation. Operating flawlessly in temperatures up to 170°C (338°F), it ensures reliable conductivity even in high-heat environments. Suitable for wire sizes ranging from 14 to 16 AWG, it accommodates a wide range of cables. The closed barrel design provides secure crimping, while its RoHS compliance guarantees environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this TERMINAL is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 327732
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP327732
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:4.452 g
Number of Holes:1
Overall Length:32.28 mm / 1.2709 in
Stud Diameter:9.91 mm / .39 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:3.277 mm / .129 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:Yes
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: