3-1534798-9

AMP DUOPLUG MARK II CONNECTOR3-20P SELEC

The AMP DUOPLUG MARK II CONNECTOR3-20P SELEC, a female connector designed for reliable signal transmission in various applications. With a housing made of PA 6 GF, this connector ensures durability and performance. Featuring 9 positions in a single row and a right-angle body orientation, it offers convenient cable mounting with insulation displacement crimp termination. The contact material of CuSn with tin plating guarantees efficient conductivity, while its 2A amperage and 250V voltage rating make it suitable for signal circuit applications. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), this connector is a versatile choice for demanding environments. With a package quantity of 6160, it is ideal for high-volume production. RoHS compliant and ECCN EAR99, it meets international standards for environmental and export regulations. Whether used in appliances, industrial machinery, or telecommunications equipment, the AMP DUOPLUG MARK II CONNECTOR3-20P SELEC delivers reliable connectivity for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1534798-9
Amperage:2 A
Gender:Female
Housing Material:PA 6 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:CuSn
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:250 V
Contact Type:Socket
Package Quantity:6160
Number of Positions:9
Housing Color:Natural
Mount Orientation:Right Angle
GPL:405
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3 - 6 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:.287 in, 7.3 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K358
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Selectively Loaded
Mating Retention:Without
Position Locations Omitted:6
Card Entry Location:Side
Accepts Wire Insulation Diameter:.047 - .063 in, 1.2 - 1.6 mm
Housing Configuration:Both Ends Opened
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Contact Retention Type in Housing:Locking Lance
Connector and Housing Type:Receptacle
Part Aliases:3-1534798-9
SKU:AMP3-1534798-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: