3-1564414-1
12POS,TAB 1.6X0.6,TAB HSG,ASSY
Experience seamless connectivity with our HDSCS Series Housing for male terminals. Designed for efficient signal transmission in industrial and commercial transportation applications, this connector system boasts a rugged PBT GF body with a UL 94V-0 flammability standard. With a pitch of 4mm (.157 in) and IP67 rating, it ensures reliable performance even in harsh environments. Featuring 12 positions and a voltage rating of 60V DC, it offers versatility for various circuit applications. The polarization feature and terminal position assurance guarantee secure connections. Operating temperature ranging from -40 to 140°C (-40 to 284°F) further enhances its durability. This green housing, with a compact size of 1.598" length, 1.854" height, and 27mm width, is suitable for wire-to-wire connections. RoHS compliant and serviceable, it meets high-quality standards for automotive connector accessories. Upgrade your connectivity solutions with this premium housing option.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1564414-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 12 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.598 in |
Cable Exit Angle: | Other |
Height: | 1.854 in, 47.1 mm |
Width: | 1.063 in, 27 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1564414-1 |
SKU: | AMP3-1564414-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |