3-1564528-1
16POS, MIXED,TAB HSG,ASSY
Introducing our HDSCS Series male terminal housing, designed for industrial and commercial transportation applications. This housing features two rows with a pitch of 6mm and 4mm, suitable for signal circuitry. With an IP67 rating, it ensures reliable performance in harsh environments. Constructed with PBT GF material meeting UL 94V-0 flammability standards, it guarantees safety and durability. The 16-position connector is compatible with wire-to-wire systems, with a voltage range of 12V to 60V DC. Its green body color adds visibility, while the operating temperature range of -40 to 140°C (-40 to 284°F) allows for versatile use. With a compact size of 2.071" in length, 1.894" in height, and 1.063" in width, it offers easy installation. Featuring a primary locking feature for secure connections and sealable design for added protection, this housing is a reliable solution for your automotive connector needs. RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1564528-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, .236 in, 4 mm, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 16 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.071 in |
Cable Exit Angle: | Other |
Height: | 1.894 in, 48.1 mm |
Width: | 1.063 in, 27 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1564528-1 |
SKU: | AMP3-1564528-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |