3-1618401-1

LEV200H9ANA = Contactor, SPST-NO w/Aux

Enhance the power and reliability of your electrical systems with the LEV200H9ANA Contactor. This high-performance component, part of the Kilovac LEV200 series, features a single-pole, single-throw normally open contact arrangement with auxiliary contacts included. Crafted with copper contact material for optimal conductivity, it can handle a maximum voltage of 500 VDC and a contact current rating of 500 A. The coil operates at 240 VDC with a resistance of 3520 Ω, ensuring efficient performance. Designed for bottom mounting, the contactor is equipped with flying leads for the coil and stud terminals for power termination. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your applications in industrial and commercial settings. Trust in the LEV200H9ANA for seamless and safe electrical control.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1618401-1
Series: Kilovac LEV200
Mount Type: Bottom
Contact Material: Copper
Maximum Voltage: 500 VDC
Coil Resistance: 3520 Ω
Coil Voltage: 240 VDC
Auxiliary Contacts: With
Contact Current Rating: 500 A
Contact Arrangement: 1 Form X, SPST-NO-DM
Coil Termination: Flying Leads
Power Termination: Stud Terminals
SKU: AMP3-1618401-1
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 12 - 900 kVDC
High Voltage Relay Contact Switching Voltage (Max): 900
Product Type: Contactor
Supplier Product: High Voltage Relays
Part Alias: 3-1618401-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: