| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA5014RJ |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 14 Ω |
| Rated Voltage: | 1250 V AC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1630186-6 |
HSA5014RJ
| Heilind Number: | AMP3-1630186-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA5014RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our 50 W HSA50 14R 5% Chassis Mount Resistor. Designed for high-performance applications, this wirewound resistor boasts a resistance of 14 Ω and a rated voltage of 1250 V AC, ensuring reliable operation under demanding conditions. With solder lug terminations, installation is a breeze, while its compact 72.5 x 30 x 17 mm dimensions make it suitable for various setups. RoHS compliant and meticulously crafted for quality, this resistor is a valuable asset for any electronics project. Upgrade your system's stability and efficiency with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


