3-1703648-1
7POS, MIXED,TAB HSG,ASSY,CODC
Enhance your automotive connectivity with the HDSCS series housing, designed for male terminals. With two rows and a pitch range of 6mm to 4mm (.157 in to .236 in), this housing ensures secure and efficient signal transmission. Rated for 60V DC and boasting an IP67 ingress protection, it guarantees reliable performance even in challenging environments. Crafted from UL 94V-0 compliant PBT GF material, it offers both durability and safety. With seven positions and polarization for error-free mating, this housing is ideal for industrial and commercial transportation applications. Its sealable design and operating temperature range of -40°C to 140°C (-40°F to 284°F) further enhance its versatility. The Wire to Wire connector system, along with various mounting features, allows for easy installation. Whether in a 180° or 90° cable exit angle, this housing ensures a secure and stable connection. Compliant with RoHS standards, it is a sustainable choice for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1703648-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, .236 in, 4 mm, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 7 |
GPL: | N73 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.283 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.063 in, 27 mm |
Width: | 1.894 in, 48.1 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1703648-1 |
SKU: | AMP3-1703648-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |