3-1703773-1
6POS,TAB 1.6X0.6,PIN HSG,ASSY
Enhance your automotive connector system with this HDSCS series housing for male terminals. Designed for optimal performance in industrial and commercial transportation applications, this connector features a rugged PBT GF body with a UL 94V-0 flammability standard. With a pitch of 4mm and IP67 rating, it ensures reliable signal transmission even in harsh environments. The two rows of six positions each offer ample connectivity, with a 60V DC voltage rating for added versatility. The connector is sealable for further protection and operates flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F). Featuring a green body color, it is not only functional but also visually distinctive. The connector's compact dimensions and various cable exit angles make installation convenient, while its polarization and terminal position assurance guarantee secure connections. RoHS compliant and serviceable, this accessory is a must-have for any automotive wiring setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1703773-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.146 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.063 in, 27 mm |
Width: | 1.854 in, 47.1 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1703773-1 |
SKU: | AMP3-1703773-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |