3-1717576-5

D-3200 V-HDR ASSY 6P HIGH CURENT TYPE

Experience reliable power and signal connectivity with our D-3200 V-HDR ASSY 6P HIGH CURRENT TYPE connector from the Dynamic 3000 Series. UL and CSA standards met ensure quality and safety, while the sturdy polyester housing with glass reinforcement offers durability. Featuring a vertical plug gender with two rows of contacts, this board mount connector is suitable for through-hole solder termination. With a high voltage rating of 600 V AC/DC and a contact amperage of 9.5 A, it's ideal for power and signal circuit applications. The connector, with a pitch of 5.08 mm, is designed for industrial use, meeting UL 94V-0 flammability standards. Each package contains 20 connectors, preloaded in a tube for convenience. Operating temperature range from -55 to 105 °C (-67 to 221 °F) and wave solder capability make it versatile for various assembly processes. Its straight contact style and matrix layout allow for efficient signal and power transmission, making it an essential component in your electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1717576-5
Series: Dynamic 3000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Tin
Pitch: .2 in, 5.08 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .299 in, 7.62 mm
Keying: XY
Package Quantity: 20
Lock Type: Latch
Contact Amperage: 9.5 A
Number of Positions: 6
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in, 3.8 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 21.6 mm, .85 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0639
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 24.16 mm, .951 in
Connector System: Wire to Board
Rated Voltage: 250 VAC, 250 VDC
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 16.97 mm, .668 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1717576-5
SKU: AMP3-1717576-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: