1-1827691-2

DYNATAP 3200 TAP ASSY 24P

Enhance connectivity with the DYNATAP 3200 TAP ASSY, a vital component in the Dynamic 3000 Series. This 24P connector assembly, crafted with durable Thermoplastic - GF housing, features a high pitch of .2 in for efficient power transmission. Suitable for industrial use, it boasts a UL 94V-0 flammability standard and a contact amperage of 10 A. With 24 tab contact positions and a robust black housing color, it ensures secure and reliable performance. The Latch mating retention type and polarization alignment further guarantee a stable connection. Designed for wire and cable termination, this connector assembly is a versatile solution for various applications. Its compact size, measuring 15.02 mm in length and .368 in in width, makes it ideal for wire-to-wire setups. Meeting RoHS compliance and halogen-free standards, it prioritizes safety and environmental responsibility. Elevate your connectivity infrastructure with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1827691-2
Series: Dynamic 3000 Series
Connector Type: Connector Assembly
Gender: Plug
Housing Material: Thermoplastic - GF
Number of Rows: 6
Pitch: .2 in
Voltage: 600 V AC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .299 in, 7.62 mm
Package Quantity: 35
Contact Amperage: 10 A
Number of Positions: 24
Housing Color: Black
GPL: 440
Mating Retention Type: Latch
Tail Length: .149 in
Shielded: No
PCB Retention: Without
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 0639
Preloaded: Yes
Contact Layout: Matrix
Connector Length: 15.02 mm
Connector System: Wire to Wire
Rated Voltage: 250 VAC, 250 VDC
Connector Product Type: Assembly, Connector
ECCN: EAR99
Connector Width: .368 in, 9.35 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
High Temperature Housing: No
Tail Plating: Tin
Multiple Contact Types: Without
Guide Pin: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1827691-2
SKU: AMP1-1827691-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/15/2014 P-13-009011 - Manufacturing location change. Download