2298107-5

DYNAMIC D-3 FMLB REC CONT AU0.38 3LSIZE

Enhance your power and signal connections with the DYNAMIC D-3 FMLB REC CONT. Designed for reliability, this contact features a crimp termination method and a copper alloy contact material, ensuring secure and efficient performance. With a voltage rating of up to 600V AC/DC, it's suitable for a wide range of applications. The gold-plated contact mating area guarantees optimal conductivity, while its operating temperature range of -55 to 105°C (-67 to 221°F) ensures durability in harsh environments. Suitable for wire sizes 14-16 AWG, it's ideal for power and signal transmission in industrial settings. Its RoHS compliance also ensures environmental responsibility. Upgrade your connectors with this high-quality contact for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2298107-5
Series: Dynamic 3000 Series
Amperage: 15 A
Termination Method: Crimp
Contact Material: Copper Alloy
Pitch: .207 in, 5.08 mm
Voltage: 250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type: Socket
Cable Type: Discrete Wire, Stranded
GPL: 440
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 0639
Wire Size: 14 - 16 AWG, 1.25 - 2.2 mm²
Contact Transmits: Power, Signal
Connector System: Wire to Wire
Contact Termination Plating: Nickel
ECCN: EAR99
Barrel Type: Open
Accepts Wire Insulation Diameter: .122 - .13 in, 3.1 - 3.4 mm
Contact Retention: With
Contact Retention Type: Locking Lance
Glow Wire Rating: Standard Part - Not Glow Wire
Wire Range Mark: 3L
Part Aliases: 2298107-5
SKU: AMP2298107-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: