3-1734261-8

1.25 WTB PLUG RA 30U" 8 POS

Elevate your signal connectivity with the HPI series Board Mount Connector. Designed for seamless integration, this connector features High Temperature Thermoplastic housing in a natural color, ensuring durability and reliability in various environments. With a compact 1.25mm pitch and a 3A contact amperage, it offers high performance in a space-saving design. The right-angle mount orientation and 8-pin configuration make it ideal for wire-to-board applications, guaranteeing efficient signal transmission. Crafted with UL 94V-0 compliant materials and operating within a wide temperature range, from -25°C to 85°C, this connector meets stringent quality standards. Its nickel-plated phosphor bronze contacts with tin plating ensure excellent conductivity and corrosion resistance, while the PCB retention feature and Solder Peg termination method provide secure and stable mounting. Suitable for use with 28 AWG wire, this connector is RoHS compliant, offering a sustainable solution for your connectivity needs. Whether for industrial or commercial applications, trust in the HPI Board Mount Connector for dependable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1734261-8
Series: HPI
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 100 V AC, 100 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 289
Packaging: Reel
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .136 in, 3.45 mm
PCB Retention Type: Solder Peg
Sealable: No
Reel Diameter: 24 mm
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: G743
Wire Size: 28 AWG
Contact Layout: Inline
Connector Length: 15.29 mm, .602 in
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .185 in, 4.7 mm
Mating Retention: Without
PCB Mount Alignment: Without
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1734261-8
SKU: AMP3-1734261-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: