6-1775443-5

EMIX CONN., 1.5MM PITCH, HDR, V/T, 15P

Enhance your PCB connections with this high-performance EMIX Connector. Featuring a 1.5mm pitch, vertical mount orientation, and 15-pin configuration, it's perfect for signal applications. Crafted with durable thermoplastic housing and brass contacts plated with tin for optimal conductivity, this connector ensures reliable performance. With a contact rating of 3A at 250V AC/DC, it meets stringent quality standards. Operating efficiently in temperatures ranging from -55 to 105°C, it's suitable for diverse environments. The connector, part of the HPI series, comes in a reel packaging of 1000 units, making it ideal for large-scale projects. Its sleek design, with a compact size of 24mm x 6mm x 5mm, facilitates easy installation on PCBs. RoHS compliant and UL 94V-0 rated, it guarantees safety and environmental responsibility. Elevate your electronic connections with this top-of-the-line EMIX Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1775443-5
Series: HPI
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 15
Housing Color: Natural
Mount Orientation: Vertical
GPL: 289
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .197 in, 5 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E446
Contact Layout: Inline
Connector Length: 24 mm, .945 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .236 in, 6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .061 in, 1.55 mm
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .106 in, 2.7 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1775443-5
SKU: AMP6-1775443-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: