3-178216-2
DYNAMIC D-3400 HDR H ASSY 11P
Introducing the DYNAMIC D-3400 HDR H ASSY 11P, a versatile connector from the Dynamic 3000 Series. Designed for power and signal applications, this header assembly features a durable construction with a black polyester housing and gold-plated contacts. With a pitch of 3.81mm, it offers reliable performance in board mount installations. Rated for 250V AC/DC and 8A, it meets CSA and UL standards for quality and safety. The right-angle mount orientation and through-hole termination method make it easy to integrate into your PCB design. With a high operating temperature range of -55 to 105°C, it is suitable for a wide range of industrial environments. This connector, with its 12 positions and 4 rows, is ideal for wire-to-board connections, ensuring secure and efficient power and data transmission. RoHS compliant and halogen-free, it is environmentally friendly, making it a responsible choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-178216-2 |
Series: | Dynamic 3000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .149 in, 3.81 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .2 in, 5.08 mm |
Package Quantity: | 14 |
Lock Type: | Latch |
Contact Amperage: | 8 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 1.24 in, 31.59 mm |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 15.02 mm, .591 in |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC, 250 VDC |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Contact Style: | Right Angle |
Connector Width: | 1.32 in, 33.53 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | High |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-178216-2 |
SKU: | AMP3-178216-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |
09/15/2013 | P-13-008890 - Part status change.Obsolete Dynamic part which has revenue less than 2K in the past 2 years. | Download |