| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879252-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 6.19 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879252-4 |
3-1879252-4
Specifications
Detailed Description
Enhance the precision of your electronic circuits with the RP 2B 6R19 0.1% 15PPM CUT LENGTH resistor. This 1206-size component boasts a power rating of .25 W and a low resistance of 6.19 Ω, making it ideal for applications requiring high accuracy. With a rated voltage of 200 V and tolerance of .1%, it ensures reliable performance in demanding environments. Its thin film element and surface mount termination offer efficient operation, while its compact dimensions of 3.2 x 1.6 x .6 mm allow for space-saving installation. Trust in this high-quality resistor for your surface mount projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


