| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879253-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 14 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879253-8 |
3-1879253-8
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of the RP 2B 14R 0.1% 15PPM 1K RL surface mount resistor. Designed for optimal performance, this thin film resistor offers a resistance of 14 ohms with a tolerance of .1%, ensuring accurate and consistent results. With a power rating of .25W and a rated voltage of 200V, it is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to install on circuit boards. Trust in its quality and craftsmanship for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


