3-1879257-7

Heilind Number:AMP3-1879257-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879257-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 332R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879257-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:332 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879257-7

Detailed Description

Enhance your electronic circuit designs with the RP 2B 332R Precision Resistor. This high-quality thin film resistor, rated at 0.25W, offers a resistance of 332 ohms with a tight tolerance of 0.1%. Operating at a maximum voltage of 200V, it ensures reliable performance in demanding applications. The surface mount design and solder termination make it easy to integrate, while its compact dimensions of 3.05 x 1.55 x 0.55mm save valuable board space. Trust in its accuracy, with a low temperature coefficient of 15PPM ensuring stable operation over a wide range of temperatures. Ideal for precision electronics, this resistor is a vital component for achieving optimal performance.