| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879258-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 732 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879258-7 |
3-1879258-7
Specifications
Detailed Description
Enhance circuit performance with our RP 2B 732R precision resistor, meticulously crafted for optimal accuracy. This 1206-sized component boasts a resistance of 732 Ω with a tolerance of .1%, ensuring reliable operation in a variety of applications. With a power rating of .25 W and a rated voltage of 200 V, it offers robust performance in demanding environments. The thin film element construction guarantees stable and precise operation, while the surface mount termination type facilitates easy installation. Measuring 3.05 x 1.55 x .55 mm, this resistor is compact yet powerful. Trust in our Surface Mount Resistors for exceptional quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


