3-1879260-2

Heilind Number:AMP3-1879260-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879260-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 3K4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879260-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:3.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879260-2

Detailed Description

Enhance circuit performance with the RP 2B 3K4 Precision Resistor, designed for precise resistance control in electronic applications. This 1206-sized surface mount resistor features a thin film element construction, ensuring stable and accurate performance. With a resistance value of 3.4 KΩ and a tolerance of .1%, it guarantees reliability in voltage regulation. Operating at a power rating of .25 W and a maximum voltage of 200 V, it is suitable for a variety of power-sensitive systems. Its solder termination type and compact dimensions make it easy to integrate into PCB layouts. Trust in its high-quality construction and low temperature coefficient of 15PPM for consistent performance in demanding environments.