| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879261-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 7.68 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879261-4 |
3-1879261-4
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 7.68 KΩ and a tight tolerance of 0.1%. Designed for high-precision applications, it offers a power rating of .25 W and a rated voltage of 200 V. With a surface mount termination type, installation is efficient, and its compact 1206 size code makes it suitable for various electronic devices. The thin film element ensures reliability, while its low temperature coefficient of 15PPM guarantees stable operation. RoHS compliance further underscores its quality, making it an essential component in the quest for optimal electronic performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


