| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879267-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 866 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879267-1 |
3-1879267-1
Specifications
Detailed Description
Enhance precision in your electronic projects with our RP 2B 866K Thin Film Precision Resistor. Boasting a resistance of 866 KΩ with a tolerance of 0.1%, this surface mount resistor ensures reliable performance. Rated for up to 200 V, it is suitable for a variety of applications. With a compact 1206 size code and dimensions of 3.05 x 1.55 x .55 mm, it is easy to integrate into your circuit design. The solder termination type allows for convenient installation. Trust in the quality of our Surface Mount Resistors for optimal electronic functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


