3-1879267-5

Heilind Number:AMP3-1879267-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879267-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 887K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879267-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:887 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879267-5

Detailed Description

Enhance circuit performance with our RP 2B 887K precision resistor. Designed for surface mount applications, this thin film resistor offers a high resistance of 887 KΩ with a tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance in a compact package. Featuring solder termination and dimensions of 3.05 x 1.55 x .55 mm, it's easy to install on PCBs. With a low temperature coefficient of 15PPM, it provides accurate and stable resistance values over a wide range of temperatures. Perfect for precision electronics, this resistor is a vital component for demanding applications.