| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879270-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 61.9 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879270-1 |
3-1879270-1
Specifications
Detailed Description
Improve the precision and performance of your electronic circuits with this cutting-edge RP 2A 61R9 0.1% Thin Film Precision Resistor. Boasting a resistance of 61.9 Ω with a tolerance of 0.1%, this high-quality component ensures accurate and stable operation. With a compact 0805 size and surface mount termination, it's easy to integrate into your designs. Its .125 W power rating and 150 V rated voltage make it suitable for a wide range of applications. Manufactured with superior quality and precision, this resistor is essential for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


