| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879270-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 64.9 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879270-7 |
3-1879270-7
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RP 2A 64R9 0.1% 15PPM thin film resistor. With a power rating of .125 W and a tolerance of .1%, it ensures accurate performance in your electronic applications. Measuring 2 x 1.25 x .55 mm and featuring a surface mount termination type, it's easy to integrate into your designs. Operating at a rated voltage of 150 V, it offers stable resistance of 64.9 Ω. RoHS compliant and designed for durability, this resistor is a crucial component for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


