3-1879270-8

Heilind Number:AMP3-1879270-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879270-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 64R9 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879270-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:64.9 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879270-8

Detailed Description

Enhance the precision of your electronic circuits with this RP 2A 64R9 0.1% Surface Mount Thin Film Resistor. Designed for high performance, it offers a resistance of 64.9 Ω with a tight tolerance of .1%, ensuring accurate signal processing. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to mount on PCBs. Trust in its reliability, with a low temperature coefficient of 15PPM ensuring stable operation even in demanding environments. Upgrade your designs with this essential component.