3-1879275-1

Heilind Number:AMP3-1879275-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879275-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 3K24 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879275-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:3.24 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879275-1

Detailed Description

Enhance precision in your electronic projects with our RP 2A 3K24 chip resistor. With a resistance of 3.24 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Its small 0805 size and surface mount termination make it ideal for compact circuit designs. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable functionality. RoHS compliant and featuring a low temperature coefficient of 15PPM, this component is not only environmentally friendly but also offers stable performance over a wide range of temperatures. Upgrade your surface mount resistor selection with this high-quality, precision resistor.