3-1879277-4

Heilind Number:AMP3-1879277-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879277-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 16K5 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879277-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:16.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879277-4

Detailed Description

Enhance your precision circuitry with our RP 2A 16K5 0.1% 15PPM CUT LENGTH resistor. This Surface Mount resistor in size code 0805 offers a power rating of .125 W, making it ideal for various applications. With a resistance of 16.5 KΩ and a tolerance of .1%, you can rely on its accurate performance. Operating at a rated voltage of 150 V, it ensures stable functionality. The Thin Film element type guarantees high precision, while the solder termination type facilitates easy installation. Measuring 2 x 1.25 x .5 mm, it's compact yet efficient. Trust in its quality for your electronic projects. [Supplier Name] Surface Mount Resistors bring you this essential component, ensuring reliability and performance. Add it to your cart today and experience seamless integration in your designs.