| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879627-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 390 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879627-9 |
3-1879627-9
| Heilind Number: | AMP3-1879627-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879627-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 390R 1% 100PPM Axial Leaded resistor. With a power rating of 1W and a resistance of 390Ω, this thin film resistor ensures reliable performance in a variety of applications. Its tinned copper leads provide secure connections, and with a rated voltage of 500V, it's suitable for high-power circuits. Operating seamlessly in temperatures ranging from -55 to 155°C, and boasting a tolerance of 1%, this resistor guarantees precise and stable functionality. Its ±100 ppm/°C temperature coefficient further enhances its reliability. Upgrade your design with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


