3-1879642-1

Heilind Number:AMP3-1879642-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879642-1
ECAD Model:
3D Model

Description:

H8 12K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879642-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879642-1

Detailed Description

Enhance your electronic circuitry with this high-performance Axial Leaded resistor. With a resistance of 12 KΩ, tolerance of 0.1%, and ultra-low temperature coefficient of ±25 ppm/°C, it ensures precise and stable operation. The Thin Film element type, coupled with a power rating of .25 W, guarantees reliable performance even in demanding environments. Operating flawlessly within a wide temperature range of -55 to 155 °C, this resistor is perfect for a variety of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, while the tinned copper leads ensure secure and efficient connectivity. Rated for a voltage of 350 V, it offers robust protection. Whether you're a hobbyist or a professional, this Through Hole resistor is an essential component for your projects.