| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879646-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.19 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879646-6 |
3-1879646-6
| Heilind Number: | AMP3-1879646-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879646-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the H8 6K19 0.5% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W and features tinned copper leads for efficient connectivity. With a resistance of 6.19 KΩ and a thin film element type, it offers precision performance in a compact 7.2 x 2.5 mm package. Operating reliably in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, it is suitable for a variety of applications. Its tight tolerance of .5% and low temperature coefficient of ±50 ppm/°C ensure stability and accuracy in your designs. Upgrade your through hole resistor with this RoHS compliant component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


