3-1879655-1

Heilind Number:AMP3-1879655-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879655-1
ECAD Model:
3D Model

Description:

H8 4K87 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879655-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879655-1

Detailed Description

Enhance circuit performance with our H8 thin film resistor, boasting a precise 4.87 KΩ resistance with a tolerance of 0.5%. Designed for reliability, this axial leaded component features tinned copper leads for secure termination. Operating seamlessly in a wide temperature range from -55 to 155 °C, it offers a rated voltage of 350 V and a power rating of .25 W. With a low temperature coefficient of ±100 ppm/°C, this resistor ensures stable and accurate performance in various applications. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs. Compliant with RoHS regulations, it is an environmentally friendly choice for your projects in the field of passives. Explore the benefits of incorporating this high-quality through-hole resistor in your electronic systems.