| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879655-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.19 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879655-6 |
3-1879655-6
| Heilind Number: | AMP3-1879655-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879655-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality Axial Leaded resistor. The H8 6K19 0.5% 100PPM model offers a resistance of 6.19 KΩ with a tolerance of 0.5%, ensuring accurate performance. Operating efficiently in a wide temperature range from -55 to 155 °C, this resistor is suitable for various applications. With a power rating of .25 W and a rated voltage of 350 V, it provides reliable performance. The Thin Film element and ±100 ppm/°C temperature coefficient guarantee stability and durability. Perfect for through hole mounting, this resistor with tinned copper leads is a essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


