| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879655-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 7.15 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879655-9 |
3-1879655-9
| Heilind Number: | AMP3-1879655-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879655-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our H8 7K15 0.5% 100PPM axial leaded resistor. Built with a thin film element, it boasts a precise resistance of 7.15 KΩ with a tolerance of 0.5%. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is designed for reliability in diverse environments. With a power rating of 0.25 W and a rated voltage of 350 V, it ensures stable performance. Its tinned copper leads guarantee secure connections, making it ideal for through-hole mounting. Plus, with a temperature coefficient of ±100 ppm/°C, it maintains accuracy even in fluctuating conditions. Upgrade your circuitry with this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


