| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879661-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 316 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP3-1879661-7 |
3-1879661-7
| Heilind Number: | AMP3-1879661-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879661-7 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuitry with our precision H4 resistor, boasting a resistance of 316 KΩ with a tolerance of 0.1%. Designed for high-performance applications, this thin film resistor ensures accuracy with a temperature coefficient of ±15 ppm/°C and operating temperatures ranging from -55 to 155°C. With a power rating of .5 W and a rated voltage of 350 V, it guarantees reliable operation. This Axial Leaded resistor, measuring 10 x 3.7 mm, features tinned copper leads for efficient connectivity. Trust in its quality construction for your Through Hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


