3-1879663-5

Heilind Number:AMP3-1879663-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879663-5
ECAD Model:
3D Model

Description:

H8 243R 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879663-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:243 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879663-5

Detailed Description

Enhance circuit performance with the H8 243R resistor, boasting a precise 0.1% tolerance and low temperature coefficient of ±15 ppm/°C. Designed for rugged environments, this thin film resistor operates flawlessly in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it ensures reliable performance in various applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm save valuable space on the PCB. Ideal for use in demanding electronics, this resistor offers consistent and accurate resistance of 243 Ω, guaranteeing optimal circuit functionality.