3-1879667-8

H4 24R3 0.1% 25PPM

Enhance circuit performance with our high-quality Axial Leaded resistor. This reliable component, featuring a Thin Film element, offers a precise resistance of 24.3 ohms with a tolerance of 0.1%. Operating seamlessly in a wide temperature range from -55 to 155°C, it ensures stability in diverse environments. With a power rating of 0.5W and a rated voltage of 350V, it's suitable for various applications. Its ±25 ppm/°C temperature coefficient guarantees consistent performance over time. Crafted with tinned copper leads for efficient connectivity, this resistor is a dependable choice for your electronic projects. Upgrade to the best in Through Hole Resistors for optimal results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879667-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:24.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879667-8
series:Holsworthy Holco
Lead Type:Axial Leaded
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Precision Resistor
Supplier Product:Through-Hole Resistors
Part Alias:3-1879667-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: