3-1879668-3

Heilind Number:AMP3-1879668-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879668-3
ECAD Model:
3D Model

Description:

H4 232R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879668-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:232 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879668-3

Detailed Description

Upgrade your electronic circuit with the H4 232R 0.1% 25PPM Through Hole Resistor. This high-precision component boasts a resistance of 232 Ω with a tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating at temperatures ranging from -55 to 155 °C, it remains reliable in various environments. With a power rating of 0.5 W and a rated voltage of 350 V, it offers robust power handling capabilities. The thin film element and ±25 ppm/°C temperature coefficient guarantee stability and consistency in signal transmission. Its axial leaded design with tinned copper terminals allows for easy installation. Trust in this resistor for exceptional performance and durability in your projects.