3-1879674-2

Heilind Number:AMP3-1879674-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879674-2
ECAD Model:
3D Model

Description:

H8 2K43 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879674-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.43 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879674-2

Detailed Description

Enhance the precision and reliability of your circuitry with this H8 2K43 resistor. Boasting a minimal tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for various applications. Its thin film element design guarantees consistent and stable resistance of 2.43 KΩ, making it an essential component for your electronic projects. Crafted with tinned copper leads and ROHS compliance, this resistor prioritizes both performance and environmental responsibility. Upgrade your circuit design with this high-quality through-hole resistor.