3-1879674-8

Heilind Number:AMP3-1879674-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879674-8
ECAD Model:
3D Model

Description:

H8 2K8 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879674-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879674-8

Detailed Description

Enhance your circuitry with the precision and reliability of this axial leaded resistor. Boasting a resistance of 2.8 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for various applications. Crafted with tinned copper leads and thin film technology, it guarantees durability and stability. Upgrade your design with this high-quality through-hole resistor.