| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879678-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 261 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879678-8 |
3-1879678-8
| Heilind Number: | AMP3-1879678-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879678-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of our H4 261R resistor. This high-quality component features a thin film element with a tolerance of 0.1%, ensuring accurate performance in a wide temperature range from -55 to 155°C. With a power rating of 0.5W and rated voltage of 350V, it's suitable for various applications. Its axial leaded mount type and tinned copper termination offer easy installation and conductivity. RoHS compliant and boasting a low temperature coefficient of ±50 ppm/°C, this resistor is a dependable choice for demanding projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


