| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879684-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.67 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879684-6 |
3-1879684-6
| Heilind Number: | AMP3-1879684-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879684-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the precision and reliability of the H8 Thin Film Resistor. This high-quality component boasts a resistance of 2.67 KΩ with an ultra-precise tolerance of .1% and a low temperature coefficient of ±50 ppm/°C, ensuring stable performance in a wide range of operating temperatures from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's ideal for demanding applications. The axial leaded design and tinned copper leads make for easy and secure installation, while the compact dimensions of 7.2 x 2.5 mm allow for efficient PCB layout. Trust in the durability and accuracy of this resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


