3-1879686-7

Heilind Number:AMP3-1879686-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879686-7
ECAD Model:
3D Model

Description:

H8 316K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879686-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:316 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879686-7

Detailed Description

Enhance the precision and reliability of your circuitry with the H8 316K 0.1% 50PPM Axial Leaded resistor. This high-quality component boasts a power rating of 0.25 W and a resistance of 316 KΩ, ensuring optimal performance even in demanding applications. With a temperature coefficient of ±50 ppm/°C and an operating temperature range of -55 to 155 °C, it offers stability in varying environmental conditions. The thin film element type and tolerance of 0.1% guarantee accurate and consistent resistance values. Measuring 7.2 x 2.5 mm and featuring tinned copper leads for secure termination, this resistor is suitable for through-hole mounting. Its rated voltage of 350 V further underscores its robust design. Upgrade your electronic projects with this essential component, essential for achieving precise and efficient functionality.