| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879686-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 324 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879686-8 |
3-1879686-8
| Heilind Number: | AMP3-1879686-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879686-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our H8 Thin Film Resistor. Featuring a resistance of 324 KΩ with a tolerance of 0.1%, this axial-leaded component ensures accurate performance in a wide temperature range from -55 to 155 °C. Its power rating of .25 W and rated voltage of 350 V make it suitable for various applications. With tinned copper leads and a temperature coefficient of ±50 ppm/°C, it guarantees stable connectivity and minimal signal distortion. Trust in its high-quality construction for consistent results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


