| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879690-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879690-8 |
3-1879690-8
| Heilind Number: | AMP3-1879690-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879690-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this H4 30K1 0.1% resistor. With a power rating of .5 W and a resistance of 30.1 KΩ, it ensures optimal performance in a wide operating temperature range from -55 to 155 °C. Its thin film element type and ±100 ppm/°C temperature coefficient guarantee accuracy, while the axial leaded mount type and tinned copper leads offer easy installation. RoHS compliance further underscores its quality, making it a dependable component for various electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


