| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879690-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.9 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879690-9 |
3-1879690-9
| Heilind Number: | AMP3-1879690-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879690-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our H4 30K9 0.1% 100PPM resistor. Designed for high-performance applications, this axial-leaded resistor offers a power rating of 0.5 W and a resistance of 30.9 KΩ, ensuring optimal functionality even in demanding environments. With a temperature coefficient of ±100 ppm/°C and an operating temperature range of -55 to 155 °C, it maintains stability under varying conditions. The thin film element and tinned copper leads guarantee efficient conductivity, while the 350 V rated voltage provides ample protection. Trust in the quality and durability of this resistor for your through hole mounting needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


