3-1879743-0

Heilind Number:AMP3-1879743-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879743-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 9R53 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879743-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:9.53 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879743-0

Detailed Description

Enhance the performance of your electronic circuits with our precision resistor, designed for optimal accuracy and reliability. This thin film resistor, with a low tolerance of .1% and a resistance of 9.53 Ω, ensures precise signal control. Operating at a power rating of .1 W and a rated voltage of 75 V, it is suitable for a wide range of applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. Trust in the quality of our Surface Mount Resistors to deliver consistent and stable performance in your projects.