3-1879743-1

Heilind Number:AMP3-1879743-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879743-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 9R76 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879743-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:9.76 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879743-1

Detailed Description

Enhance precision in your electronic circuits with this RP 1J 9R76 resistor. Featuring a resistance of 9.76 ohms with a tolerance of 0.1%, it offers reliable performance in demanding applications. The thin film element ensures accuracy, while the 0603 size code and surface mount termination make for easy installation. With a power rating of 0.1W and a rated voltage of 75V, this resistor is suitable for a wide range of circuitry. Its compact dimensions of 1.55 x .8 x .45 mm further add to its versatility. Whether you're a hobbyist or a professional, this precision resistor is a must-have for your electronic projects.