| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879746-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 12.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879746-1 |
3-1879746-1
Specifications
Detailed Description
Enhance circuit precision with this RP 1J 12K1 0.1% 15PPM thin film precision resistor. Designed for performance, it offers a resistance of 12.1 KΩ with a tolerance of .1%. Operating at a power rating of .1 W and a rated voltage of 75 V, it ensures reliable functionality. With a compact 0603 size and surface mount termination, it is easy to integrate onto PCBs. RoHS compliant, it meets environmental standards. Trust in its quality and accuracy for your electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


