3-1879746-7

Heilind Number:AMP3-1879746-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879746-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 14K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879746-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:14 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879746-7

Detailed Description

Enhance circuit precision with our RP 1J 14K 0.1% 15PPM CUT LENGTH chip resistor. This 0603-sized component boasts a power rating of .1 W and a resistance of 14 KΩ, ensuring reliable performance in demanding applications. With a rated voltage of 75 V and a tolerance of .1%, it offers exceptional accuracy. Featuring a thin film element and solder termination, it is easy to mount on a surface for efficient integration. Its compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained designs. Trust in the quality and reliability of our precision resistor for your electronic projects.