3-1971773-2

PTL 1X2 PLUG HSG STD TEMP KEY C BLU

Enhance your power connectivity with the PTL 1X2 Plug Housing, designed for optimal performance in a range of applications. This standard temperature Key C model in striking blue is UL-certified for quality assurance. Crafted from Polybutylene Terephthalate with glass fiber reinforcement, it offers durability and reliability. Featuring a single row design, it ensures seamless cable mounting with a crimp termination method. With a pitch of 6mm, it accommodates two receptacle contacts, suitable for power circuit applications. Operating flawlessly in a wide temperature range from -55 to 105°C, it guarantees consistent performance. Ideal for appliances and various connector systems, this housing is RoHS compliant, adhering to environmental standards. Elevate your power connection setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1971773-2
Series:Power Triple Lock
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Receptacle
Keying:C
Number of Positions:2
Housing Color:Blue
GPL:J35
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L756
Number of Power Positions:2
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Plug
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:3-1971773-2
SKU:AMP3-1971773-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/04/2023PCN-23-179221 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance.
Download
01/22/2021PCN-21-100049 - Add level 2 Resin. Add Level 2 resin latch view to customer drawing since this was previously omitted. The thumb pad connection point for the Level 2 design moves a short distance inward. No changes to standard temp, Level 1 resin.A customer complaint determined that the thumb pad connection column could crack in-transit during rough shipping. The new thumb pad connection point passes the packaging test that simulates rough handling.
Download
09/26/2018E-18-009515 - Product Improvement. Improve overall strength. Change resin used in Standard Temp housing from PBT 15% GF to PBT 30% GF. Changing side rails so that they are slightly shorter and have a sloped transition.Some difference in color may be perceived. This change is considered by TE Connectivity as a form change. No change to High Temp housings that are also on this drawing. Download
09/26/2018P-18-015982 - Manufacturing location change. Following Part Numbers will be transferred from a location in the United States to a location in the Asia Pacific region.Download
02/16/2015P-14-010873 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania.Download